BAS70-04Q-7-F

BAS70-04Q-7-F
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт.9 руб.
от 300 шт.8 руб.
40 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023222404
Бренд: DIODES INC.

Описание

Connected Driving Applications

Diodes Inc. Connected Driving Applications address issues such as finding a parking space, adaptive navigation through busy streets, or using technology to avoid congestion on major roads between cities, along with increasing driver and pedestrian safety. The ultimate objective is the fully autonomous car, which can only be enabled through high-speed data communications. Vehicle-to-Everything (V2X) communications include Vehicle-to-Car, -Pedestrian, -Device and -Grid - fuelled by increased ADAS functionality. The volume of data being generated, transferred and processed within the car is increasing exponentially. Reliable high-speed data communications will be a part of every new vehicle"s infrastructure. Diodes Inc. offers the products to realize the vision of the fully autonomous, connected vehicle.

Технические параметры

Brand: Diodes Incorporated
Configuration: Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Series: BAS70/-04/-05/-06
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Low Forward Voltage Drop
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 70 V
Vrrm - Repetitive Reverse Voltage: 70 V
Diode Configuration Dual
Forward Voltage (Vf@If) 1V@15mA
Rectified Current 70mA
Reverse Leakage Current (Ir) 100nA@50V
Reverse Voltage (Vr) 70V

Техническая документация

Datasheet
pdf, 358 КБ