74AVC1T45W6-7

74AVC1T45W6-7
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.72 руб.
от 30 шт.65 руб.
от 100 шт.58.24 руб.
5 шт. на сумму 425 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023398035
Бренд: DIODES INC.

Описание

74AVC1T45 Dual Supply Transceiver

Diodes Inc. 74AVC1T45 Transceiver is a single bit, dual supply device with 3-state outputs, suitable for transmitting a single logic bit across different voltage domains. The A input/output pin of the 74AVC1T45 is designed to track V CCA while the B input/output tracks V CCB. This arrangement allows for universal low-voltage translation between any voltages from 1.2V to 3.6V. The Direction pin (DIR) controls the direction of the 74AVC1T45 Transceiver that has logic threshold voltages related to V CCA. When a high logic level is applied to DIR the A pin becomes an input and the B pin becomes the output. Conversely, the roles of A and B are reversed when DIR is asserted low.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Logic Type: Translator
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 20 uA
Output Type: 3-State
Package / Case: SOT-26-6
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.8 ns
Series: 74AVC1T45
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Level Shifter

Техническая документация

Datasheet 74AVC1T45DW-7
pdf, 461 КБ