SP3243EEA-L/TR

SP3243EEA-L/TR
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
Мин. кол-во для заказа 4 шт.
4 шт. на сумму 364 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023532896
Бренд: Maxlinear

Технические параметры

Data Rate 120kbps
Number Of Receivers 3/5
Protocol RS232
Type Transceiver
Brand: MaxLinear
Data Rate: 120 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 1500
Function: Transceiver
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Package/Case: SSOP-28
Part # Aliases: SP3243E
Pd - Power Dissipation: 900 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Intelligent

Техническая документация

Datasheet
pdf, 441 КБ
Datasheet SP3243EEA-L/TR
pdf, 175 КБ