SP2525A-1EN-L/TR

140 руб.
Мин. кол-во для заказа 3 шт.
3 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023532926
Бренд: Maxlinear

Описание

3V~5.5V 70mΩ 500mA 1 SOIC-8 Power Distribution Switches ROHS

Технические параметры

Brand: MaxLinear
Current Limit: 1 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 20 us
On Resistance - Max: 100 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 500 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 500 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: SP2525A
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: High Side
Factory Pack Quantity: 2500
Package/Case: SOIC-8
Input Voltage 3V~5.5V
Number of Outputs 1
Operating Temperature - -40℃~+85℃
Output Current 500mA
Resistor On-State 70mΩ

Техническая документация