DDZ16BSF-7
![Фото 1/2 DDZ16BSF-7](https://static.chipdip.ru/lib/723/DOC017723013.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/936/DOC017936409.jpg)
6 руб.
Мин. кол-во для заказа 70 шт.
70 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode Single 15.645V 2.52% 40Ohm 500mW 2-Pin SOD-323F T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 500 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Maximum Reverse Leakage Current (uA) | 0.07 |
Maximum Zener Impedance (Ohm) | 40 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 15.645 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 10 |
Type | Voltage Regulator |
Zener Voltage Tolerance | 2.52% |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 70 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Pd - Power Dissipation: | 500 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DDZ16 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 10 mA |
Voltage Tolerance: | 2.52% |
Vz - Zener Voltage: | 16 V |
Zener Current: | 70 nA |
Zz - Zener Impedance: | 40 Ohms |