AZ23C16-7-F
![AZ23C16-7-F](https://static.chipdip.ru/lib/252/DOC043252566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Мин. кол-во для заказа 45 шт.
45 шт.
на сумму 405 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode Array 1 Pair Common Anode 16V 300mW В±5% SOT-23-3
Технические параметры
Base Product Number | AZ23C16 -> |
Configuration | 1 Pair Common Anode |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 40 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Tolerance | В±5% |
Voltage - Zener (Nom) (Vz) | 16V |
Diode Configuration | 1 Pair Common Anode |
Power Dissipation | 300mW |
Reverse Leakage Current (Ir) | 100nA@12V |
Zener Impedance (Zzt) | 40Ω |
Zener Voltage (Nom) | 16V |
Zener Voltage (Range) | 15.3V~17.1V |
Brand: | Diodes Incorporated |
Configuration: | Dual Common Anode |
Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q100 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 0.09%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 16 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 40 Ohms |