VAOL-S8GT4
![VAOL-S8GT4](https://static.chipdip.ru/lib/439/DOC030439334.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6-8 недель
40 руб.
Мин. кол-во для заказа 10 шт.
10 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
SMD LEDs
VCC SMD LEDs come in a variety of package styles and colors. VCC 1W high power SMD LEDs provide high energy efficiency, low voltage, and a long operating life. VCC SMD LEDs in PLCC2, 1206, 0805, 0603, and 0402 package styles are ideal for higher packing density and miniature applications. VCC SMD LEDs have water clear lenses, fit automatic placement equipment, and are also fit compatible with infrared and vapor phase reflow solder process.
VCC SMD LEDs come in a variety of package styles and colors. VCC 1W high power SMD LEDs provide high energy efficiency, low voltage, and a long operating life. VCC SMD LEDs in PLCC2, 1206, 0805, 0603, and 0402 package styles are ideal for higher packing density and miniature applications. VCC SMD LEDs have water clear lenses, fit automatic placement equipment, and are also fit compatible with infrared and vapor phase reflow solder process.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow-Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.4 mm x 1.25 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 17 mcd to 41 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 60 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 140 deg |
Wavelength/Color Temperature: | 573 nm |
Техническая документация
Datasheet
pdf, 429 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.