DSS4320T-7
![DSS4320T-7](https://static.chipdip.ru/lib/472/DOC018472445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Мин. кол-во для заказа 20 шт.
20 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Биполярный (BJT) транзистор NPN 20V 2A 100MHz 600mW Surface Mount SOT-23-3
Технические параметры
Base Product Number | DSS4320 -> |
Current - Collector (Ic) (Max) | 2A |
Current - Collector Cutoff (Max) | 100nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 1A, 2V |
ECCN | EAR99 |
Frequency - Transition | 100MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 600mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 300mA, 3A |
Voltage - Collector Emitter Breakdown (Max) | 20V |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 20 V |
Collector- Emitter Voltage VCEO Max: | 20 V |
Collector-Emitter Saturation Voltage: | 310 mV |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 150 at 3 A, 2 V |
DC Current Gain hFE Max: | 220 at 100 mA, 2 V |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 600 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | DSS43 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Техническая документация
Datasheet DSS4320T-7
pdf, 116 КБ