BAV99-7-F
![Фото 1/4 BAV99-7-F](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/961/DOC025961113.jpg)
![](https://static.chipdip.ru/lib/255/DOC005255374.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
3 руб.
Мин. кол-во для заказа 130 шт.
130 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги20
Описание
DIODE, SWITCHING, DUAL, 150mA, 75V, SOT-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(AV):150mA, Forward Voltage VF Max:1.25V, Reverse Recovery Time trr Max:4ns, No. of Pins:3Pins , RoHS Compliant: Yes
Технические параметры
If - Forward Current | 300mA |
Peak Reverse Voltage | 75V |
Trr - Reverse Recovery Time | 4ns |
Vf - Forward Voltage | 1.25V @ 150mA |
Diode Configuration | Common Cathode |
Diode Technology | Silicon Junction |
Diode Type | High Speed |
Maximum Continuous Forward Current | 300mA |
Maximum Forward Voltage Drop | 1.25V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Non-Repetitive Forward Surge Current | 2A |
Peak Reverse Recovery Time | 4ns |
Peak Reverse Repetitive Voltage | 75V |
Pin Count | 3 |
Rectifier Type | General Purpose |
Brand | Diodes Incorporated |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
Height | 1 mm |
Ir - Reverse Current | 2.5 uA |
Length | 3.05 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23 |
Packaging | Reel |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
RoHS | Details |
Series | BAV99 |
Type | Switching Diode |
Width | 1.4 mm |
Maximum Diode Capacitance | 2 pF |
Pd - Power Dissipation | 350 mW |
Техническая документация
Datasheet
pdf, 334 КБ
Datasheet
pdf, 175 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 341 КБ
Datasheet BAV99
pdf, 329 КБ