HLMP-2300
![HLMP-2300](https://static.chipdip.ru/lib/866/DOC027866165.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024029950
Бренд: Broadcom Limited
Описание
LED BAR MODULE, HE-RED; LED Colour:Red; Forward Current If:20mA; Forward Voltage:2V; Luminous Intensity:23mcd; No. of LEDs:2LEDs; Display Size:8.89mm x 3.81mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); External Depth:6.22mm; External Length / Height:4.95mm; External Width:10.16mm; Forward Voltage VF Max:1.8V; LED Configuration:Bar Module; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Luminous Intensity Typ:23mcd; No. Segments:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; PIV Max:6V; Peak Forward Current:30mA; Peak Wavelength:635nm; Wavelength Typ:635nm
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Luminous Intensity: | 23 mcd |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Packaging: | Tube |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Series: | HLMP-2 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V |
Wavelength: | 626 nm |
Category | Standard LED |
Color | Red |
Dominant Wavelength | 626 nm |
Intensity | 23 mcd |
Lead Finish | Tin/Silver/Copper |
LED Material | GaAsP |
Lens Appearance | Diffused |
Lens Dimensions | 8.89x3.81x5.207 mm |
Lens Shape Type | Rectangular |
Max Processing Temp | 250 |
Maximum Forward Current | 30 mA |
Maximum Forward Voltage per Color | 2.6 V |
Maximum Power Dissipation | 135 mW |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 2 |
Operating Temperature | -40 to 85 °C |
Peak Wavelength | 635 nm |
Reverse Voltage | 6 V |
Type | Uni-Color |
Техническая документация
Datasheet
pdf, 915 КБ