DDZ9702T-7
![Фото 1/3 DDZ9702T-7](https://static.chipdip.ru/lib/856/DOC023856365.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC004171931.jpg)
![](https://static.chipdip.ru/lib/937/DOC024937332.jpg)
5 руб.
Мин. кол-во для заказа 80 шт.
от 100 шт. —
4 руб.
от 1000 шт. —
3.50 руб.
80 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode Single 15V 5% 150mW 2-Pin SOD-523 T/R
Технические параметры
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 150 mW |
Maximum Reverse Leakage Current | 50nA |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Package Type | SOD-523 |
Pin Count | 2 |
Test Current | 0.05mA |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 150 |
Maximum Power Dissipation @ 25C (mW) | 150 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Zener Voltage (V) | 15.75 |
Minimum Operating Temperature (°C) | -65 |
Minimum Zener Voltage (V) | 14.25 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 15 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Test Current (mA) | 0.05 |
Type | Voltage Regulator |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 50 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Pd - Power Dissipation: | 150 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DDZ9702 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 50 uA |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 15 V |
Zener Current: | 50 nA |