DFLZ12-7
![Фото 1/3 DFLZ12-7](https://static.chipdip.ru/lib/964/DOC021964758.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC003166971.jpg)
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
17 руб.
Мин. кол-во для заказа 22 шт.
22 шт.
на сумму 374 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 12V 1W В±5% Surface Mount PowerDIв„ў 123
Технические параметры
Base Product Number | DFLZ12 -> |
Current - Reverse Leakage @ Vr | 3ВµA @ 9.1V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 7 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | POWERDIВ®123 |
Power - Max | 1W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | PowerDIв„ў 123 |
Tolerance | В±5% |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
Voltage - Zener (Nom) (Vz) | 12V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 3 uA |
Ir - Reverse Current: | 3 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | PowerDI 123-2 |
Pd - Power Dissipation: | 1 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DFLZ12 |
Subcategory: | Diodes и Rectifiers |
Test Current: | 50 mA |
Vf - Forward Voltage: | 1.2 V |
Voltage Temperature Coefficient: | 0.1%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 12 V |
Zener Current: | 3 uA |
Zz - Zener Impedance: | 7 Ohms |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1 W |
Maximum Reverse Leakage Current | 3µA |
Maximum Zener Impedance | 7Ω |
Minimum Operating Temperature | -55 °C |
Nominal Zener Voltage | 12V |
Number of Elements per Chip | 1 |
Package Type | POWERDI123 |
Pin Count | 2 |
Test Current | 50mA |
Typical Voltage Temperature Coefficient | 0.05 → 0.1%/°C |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |