BAV99BRVA-7

Фото 1/2 BAV99BRVA-7
Изображения служат только для ознакомления,
см. техническую документацию
21 руб.
Мин. кол-во для заказа 19 шт.
19 шт. на сумму 399 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024034039
Бренд: DIODES INC.

Описание

Small Signal Switching Diodes, Diodes Inc.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 215 mA
Ir - Reverse Current: 2.5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAV99
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Diode Configuration 2x Series Pair
Maximum Diode Capacitance 1.5pF
Maximum Forward Current 215mA
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 75V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 4
Package Type SOT-563
Pin Count 6
Width 1.25mm
Diode Technology Silicon Junction

Техническая документация

Datasheet
pdf, 591 КБ
Datasheet BAV99BRVA-7
pdf, 102 КБ