NCP.5820

NCP.5820
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
940 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8024041299
Бренд: TAOGLAS

Описание

NCP5820 Narrowband IoT Antennas Taoglas NCP5820 Narrowband IoT (NB-IoT) Antenna is a small size ceramic patch antenna for 5, 8, and 20 bands. This antenna fits in many sizes challenged designs without performance compromises. The NCP5820 support bands 5 (824-894MHz), 8 (880-960MHz), and 20 (791-862MHz). These bands provide global NB-IoT coverage and demonstrate excellent efficiency across all bands. Features of NB-IoT include reduced power consumption and increased battery life, increased system capacity and spectrum efficiency, and extended coverage in rural and deep indoors environments. This surface mount antenna can easily be integrated into the smallest of devices as it measures 14.1mm x 8.3mm x 2mm dimensions.

Технические параметры

Application: Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation
Brand: Taoglas
Centre Frequency: 850 MHz, 900 MHz, 868 MHz, 915 MHz
Electrical Type: Embedded
Factory Pack Quantity: 700
Gain: 0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, -0.3 dBi
Impedance: 50 Ohms
Manufacturer: Taoglas
Maximum Frequency: 960 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 791 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Bands: 5 Band
Power Rating: 5 W
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: ISM, RFID
Protocol - WiFi - 802.11: LoRaWAN, SigFox
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 2447 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.