ACPL-847-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 3 шт.
3 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024041353
Бренд: Broadcom Limited
Описание
OPTOCOUPLER, 4X, TRANSISTOR O/P, 5KV; No. of Channels:4 Channel; Optocoupler Case Style:DIP; No. of Pins:16Pins; Forward Current If Max:50mA; Isolation Voltage:5kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:70V; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, DIN, EN, IEC, UL; Current If CTR:5mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; Input Current:20mA; No. of Channels:4Channels; Operating Temperature Max:100В°C; Operating Temperature Min:-30В°C; Operating Temperature Range:-30В°C to +100В°C; Optocoupler Output Type:Phototransistor; Output Current:30mA; Output Voltage:70V; Propagation Time L-H:4Вµs
Технические параметры
Brand: | Broadcom/Avago |
Configuration: | 4 Channel |
Current Transfer Ratio - Max: | 600% |
Current Transfer Ratio - Min: | 50% |
Current Transfer Ratio: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Fall Time: | 18 us |
If - Forward Current: | 50 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 200 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 18 us |
Series: | ACPL-8 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 6 V |
Case | DIP16 |
CTR@If | 50-600%@5mA |
Insulation voltage | 5kV |
Kind of output | transistor |
Manufacturer | BROADCOM(AVAGO) |
Mounting | THT |
Number of channels | 4 |
Turn-off time | 3µs |
Turn-on time | 4µs |
Type of optocoupler | optocoupler |
Current - DC Forward (If) (Max) | 50mA |
Current - Output / Channel | 50mA |
Current Transfer Ratio (Max) | 600%@ 5mA |
Current Transfer Ratio (Min) | 50%@ 5mA |
Input Type | DC |
Mounting Type | Through Hole |
Operating Temperature | -30В°C ~ 100В°C |
Output Type | Transistor |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Rise / Fall Time (Typ) | 4Вµs, 3Вµs |
Standard Package | 25 |
Supplier Device Package | 16-DIP |
Vce Saturation (Max) | 200mV |
Voltage - Forward (Vf) (Typ) | 1.2V |
Voltage - Isolation | 5000Vrms |
Voltage - Output (Max) | 70V |
Техническая документация
Datasheet
pdf, 750 КБ