APX321SEG-7

APX321SEG-7
Изображения служат только для ознакомления,
см. техническую документацию
21 руб.
Мин. кол-во для заказа 18 шт.
18 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024041651
Бренд: DIODES INC.

Технические параметры

Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Diodes Incorporated
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 23 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 250 nA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 140 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current per Channel: 90 mA
Output Type: Rail-to-Rail
Package / Case: SOT-353-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: APX321
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: CMOS
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV

Техническая документация

Datasheet
pdf, 664 КБ