B220A-13-F
![Фото 1/4 B220A-13-F](https://static.chipdip.ru/lib/167/DOC004167764.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954937.jpg)
![](https://static.chipdip.ru/lib/363/DOC037363450.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729715.jpg)
12 руб.
Мин. кол-во для заказа 32 шт.
от 100 шт. —
11 руб.
32 шт.
на сумму 384 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Rectifier Diode Schottky 20V 2A 2-Pin SMA T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 2 |
Maximum DC Reverse Voltage (V) | 20 |
Maximum Diode Capacitance (pF) | 200 |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 14 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 20 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Type | Schottky Diode |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 500mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 20V |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | B220/A-B260/A |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 20 V |
Capacitance | 200pF |
Case | SMA |
Kind of package | reel, tape |
Load current | 2A |
Manufacturer | DIODES INCORPORATED |
Max. forward impulse current | 50A |
Max. off-state voltage | 20V |
Semiconductor structure | single diode |
Type of diode | Schottky rectifying |