BZX84C39-7-F
![Фото 1/2 BZX84C39-7-F](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/639/DOC021639855.jpg)
4 руб.
Мин. кол-во для заказа 110 шт.
110 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 39V 300mW В±5% Surface Mount SOT-23-3
Технические параметры
Base Product Number | BZX84 -> |
Current - Reverse Leakage @ Vr | 100nA @ 27.3V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 130 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Tolerance | В±5% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 39V |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 350 mW |
Maximum Reverse Leakage Current | 100nA |
Maximum Zener Impedance | 130Ω |
Minimum Operating Temperature | -65 °C |
Nominal Zener Voltage | 39V |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Test Current | 2mA |
Typical Voltage Temperature Coefficient | 33.4mV/°C |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Power Dissipation @ 25C (mW) | 350 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 130 |
Maximum Zener Voltage (V) | 41 |
Minimum Operating Temperature (°C) | -65 |
Minimum Zener Voltage (V) | 37 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 39 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Test Current (mA) | 2 |
Type | Voltage Regulator |