HCNR201

Фото 1/2 HCNR201
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8024046081
Бренд: Broadcom Limited

Описание

Оптоизолятор Фотоэлектрический, линеаризованный выход 5000Vrms 1 канал 8-DIP

Технические параметры

Base Product Number HCNR201 ->
Current - DC Forward (If) (Max) 25mA
Current Transfer Ratio (Max) 0.72% @ 10mA
Current Transfer Ratio (Min) 0.36% @ 10mA
ECCN EAR99
HTSUS 8541.40.8000
Input Type DC
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Channels 1
Operating Temperature -55В°C ~ 100В°C
Output Type Photovoltaic, Linearized
Package Tube
Package / Case 8-DIP (0.400"", 10.16mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-DIP
Voltage - Forward (Vf) (Typ) 1.6V
Voltage - Isolation 5000Vrms
Brand: Broadcom/Avago
Current Transfer Ratio: 0.36%to 0.72%
Factory Pack Quantity: Factory Pack Quantity: 42
If - Forward Current: 20 mA
Isolation Voltage: 1414 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Photodiode
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 60 mW
Product Category: High Linearity Optocouplers
Product Type: High Linearity Optocouplers
Series: HCNR201
Subcategory: Optocouplers
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 841 КБ