BAS40-06-7-F
![Фото 1/4 BAS40-06-7-F](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/300/DOC023300497.jpg)
![](https://static.chipdip.ru/lib/514/DOC006514330.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
4 руб.
Мин. кол-во для заказа 120 шт.
120 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Rectifier Diode Schottky Si 40V 0.2A 5ns 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Configuration | Dual Common Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Diode Capacitance (pF) | 5 |
Maximum Junction Ambient Thermal Resistance | 357 C/W |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 350 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1 0.04A |
Peak Non-Repetitive Surge Current (A) | 0.6 |
Peak Reverse Current (uA) | 0.2 30V |
Peak Reverse Recovery Time (ns) | 5 |
Peak Reverse Repetitive Voltage (V) | 40 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Schottky Diode |
Diode Configuration | Common Anode |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Diode |
Brand: | Diodes Incorporated |
Configuration: | Dual Cathode Common Anode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 200 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAS40 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Forward Voltage (Vf@If) | 1V@40mA |
Rectified Current | 200mA |
Reverse Leakage Current (Ir) | 200nA@30V |
Reverse Voltage (Vr) | 40V |