FMMTA92TA
![Фото 1/5 FMMTA92TA](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/497/DOC025497952.jpg)
![](https://static.chipdip.ru/lib/458/DOC004458815.jpg)
![](https://static.chipdip.ru/lib/792/DOC012792583.jpg)
![](https://static.chipdip.ru/lib/769/DOC016769276.jpg)
7 руб.
Мин. кол-во для заказа 60 шт.
60 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Биполярный транзистор, PNP, 300 В, 0.2 А
Технические параметры
Brand | Diodes Incorporated |
Collector- Base Voltage VCBO | -300 V |
Collector- Emitter Voltage VCEO Max | -300 V |
Collector-Emitter Saturation Voltage | -0.5 V |
Configuration | Single |
Continuous Collector Current | -0.2 A |
DC Current Gain HFE Max | 25 at 1 mA, 10 V |
Emitter- Base Voltage VEBO | -5 V |
Factory Pack Quantity | 3000 |
Gain Bandwidth Product FT | 50 MHz |
Manufacturer | Diodes Incorporated |
Maximum DC Collector Current | 0.2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 330 mW |
Product Category | Bipolar Transistors-BJT |
Product Type | BJTs-Bipolar Transistors |
Series | FMMTA |
Subcategory | Transistors |
Transistor Polarity | PNP |
Maximum Collector Base Voltage | 300 V |
Maximum Collector Emitter Voltage | 300 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 50 MHz |
Maximum Power Dissipation | 330 mW |
Minimum DC Current Gain | 40 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | PNP |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Base Emitter Saturation Voltage (V) | 0.9@2mA@20mA |
Maximum Collector Base Voltage (V) | 300 |
Maximum Collector Cut-Off Current (nA) | 250 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@2mA@20mA |
Maximum Collector-Emitter Voltage (V) | 300 |
Maximum DC Collector Current (A) | 0.2 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Transition Frequency (MHz) | 50(Min) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | PNP |