BSR33TA

Фото 1/3 BSR33TA
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Мин. кол-во для заказа 19 шт.
19 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024048256
Бренд: DIODES INC.

Описание

Описание Транзистор: PNP, биполярный, 80В, 1А, 1Вт, SOT89 Характеристики
Категория Транзистор
Тип биполярный
Вид PNP

Технические параметры

Brand Diodes Incorporated
Collector- Base Voltage VCBO -90 V
Collector- Emitter Voltage VCEO Max -80 V
Collector-Emitter Saturation Voltage -0.5 V
Configuration Single
Continuous Collector Current -1 A
Emitter- Base Voltage VEBO -5 V
Factory Pack Quantity 1000
Gain Bandwidth Product FT 100 MHz
Manufacturer Diodes Incorporated
Maximum DC Collector Current 1 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-89-3
Packaging Cut Tape or Reel
Pd - Power Dissipation 1 W
Product Category Bipolar Transistors-BJT
Product Type BJTs-Bipolar Transistors
Series BSR33
Subcategory Transistors
Transistor Polarity PNP
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 90 V
Collector- Emitter Voltage VCEO Max: 80 V
Collector-Emitter Saturation Voltage: 500 mV
Configuration: Single
Continuous Collector Current: -1 A
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 1 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Pd - Power Dissipation: 1 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BSR33
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP

Техническая документация

Datasheet
pdf, 283 КБ
Datasheet BSR33TA
pdf, 288 КБ
Datasheet BSR33TA
pdf, 283 КБ