DSS20201L-7
![Фото 1/4 DSS20201L-7](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/384/DOC035384193.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763557.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
12 руб.
Мин. кол-во для заказа 33 шт.
33 шт.
на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Биполярный (BJT) транзистор NPN 20V 2A 150MHz 600mW Surface Mount SOT-23-3
Технические параметры
Base Product Number | DSS20201 -> |
Current - Collector (Ic) (Max) | 2A |
Current - Collector Cutoff (Max) | 100nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V |
ECCN | EAR99 |
Frequency - Transition | 150MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 600mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 200mA, 2A |
Voltage - Collector Emitter Breakdown (Max) | 20V |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 20 V |
Collector- Emitter Voltage VCEO Max: | 20 V |
Collector-Emitter Saturation Voltage: | 100 mV |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 200 at 2 A, 2 V |
DC Current Gain hFE Max: | 200 at 10 mA, 2 V |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 150 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 600 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | DSS202 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 0.9@10mA@1A |
Maximum Collector Base Voltage (V) | 20 |
Maximum Collector Cut-Off Current (nA) | 100 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum DC Collector Current (A) | 2 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 600 |
Maximum Transition Frequency (MHz) | 150(Min) |
Minimum DC Current Gain | 200@10mA@2V|200@500mA@2V|200@1A@2V|200@2A@2V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Power |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | NPN |
Maximum Collector Base Voltage | 20 V |
Maximum Collector Emitter Voltage | 20 V |
Maximum DC Collector Current | 2 A |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 600 mW |
Package Type | SOT-23 |
Transistor Configuration | Single |