ACPL-W343-500E

470 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024049090
Бренд: Broadcom Limited

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 1000
Fall Time: 40 ns
If - Forward Current: 25 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 4 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: IGBT Collector
Pd - Power Dissipation: 700 mW
Product Category: Logic Output Opto-couplers
Product Type: Logic Output Optocouplers
Rise Time: 43 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Вес, г 0.58

Техническая документация

Datasheet
pdf, 832 КБ