B180Q-13-F

B180Q-13-F
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Мин. кол-во для заказа 25 шт.
25 шт. на сумму 375 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024049446
Бренд: DIODES INC.

Описание

B170Q/BQ-B1100Q/BQ Schottky Barrier Rectifiers
Diodes Incorporated B170Q/BQ-B1100Q/BQ High voltage Schottky Barrier Rectifiers are ideal for automated assembly with low power loss and high efficiency. These rectifiers come in guard ring die construction for transient protection and offer Surge overload rating up to 125A peak. The B170Q-B1100Q rectifiers from Diodes Incorporated are ideal for use in low voltage drop, high-frequency inverters, freewheeling, and polarity protection applications. These rectifiers are PPAP (Production Part Approval Process) capable and are qualified to AEC-Q101 standard.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMA(DO-214AC)
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Series: B180Q
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 790 mV
Vr - Reverse Voltage: 80 V
Vrrm - Repetitive Reverse Voltage: 80 V

Техническая документация

Datasheet B190Q-13-F
pdf, 465 КБ