HCPL-090J-000E

Фото 1/2 HCPL-090J-000E
Изображения служат только для ознакомления,
см. техническую документацию
3 830 руб.
1 шт. на сумму 3 830 руб.
Плати частями
от 959 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8024050151
Бренд: Broadcom Limited

Описание

General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/Вµs CMTI 16-SOIC (0.154", 3.90mm Width)

Технические параметры

Base Product Number HCPL-090 ->
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 15kV/Вµs
Data Rate 110MBd
ECCN EAR99
HTSUS 8542.39.0001
Inputs - Side 1/Side 2 4/0
Isolated Power No
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 4
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
Propagation Delay tpLH / tpHL (Max) 15ns, 15ns
Pulse Width Distortion (Max) 3ns
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 1ns, 1ns
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Technology GMR (Giant Magnetoresistive)
Type General Purpose
Voltage - Isolation 2500Vrms
Voltage - Supply 3V ~ 5.5V
Case SO16-W
Insulation voltage 2.5kV
Kind of output isolation amplifier
Manufacturer BROADCOM(AVAGO)
Mounting SMD
Slew rate 15kV/μs
Type of optocoupler optocoupler