219-5LPSTR
![219-5LPSTR](https://static.chipdip.ru/lib/927/DOC012927842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
128 руб.
3 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024050736
Бренд: CTS
Описание
Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 219-5LPSTR)
Технические параметры
Actuator | Flush |
Brand | CTS Electronic Components |
Contact Form | SPST |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Contact Rating | 100 mA |
Current Rating | 100 mA |
Factory Pack Quantity | 1000 |
Illuminated | Non-Illuminated |
Life | 2000 Cycles |
Manufacturer | CTS |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -55 C |
Mounting | SMD/SMT |
Mounting Angle | Straight |
Number Of Positions | 5 Position |
Operating Temperature Range | -55 C to+85 C |
Packaging | Cut Tape or Reel |
Part # Aliases | 219005LPSTR 2195LPSTR |
Product Category | DIP Switches/SIP Switches |
Product Type | DIP Switches |
Series | 219 |
Subcategory | Switches |
Switch Type | DIP |
Terminal Pitch | 2.54 mm |
Termination Style | Solder Pad |
Voltage Rating DC | 50 VDC |
Actuator Style | Flush Slide |
Body Orientation | Straight |
Current Rating (Max) | 0.1(A) |
Mechanical Life | 2000 |
Mounting Style | Surface Mount |
Operating Temp Range | -55C to 85C |
Pole Throw Configuration | SPST |
Product Depth (mm) | 9.91(mm) |
Product Height (mm) | 4.05(mm) |
Product Length (mm) | 14.17(mm) |
Rad Hardened | No |
Seal | Tape/Bottom |
Switch Function Configuration | ON OFF |
Terminal Pitch (mm) | 2.54(mm) |
Total # of Positions | 5 |
Voltage Rating (VDC) | 20(V) |
Техническая документация
Datasheet 219-2MSTR
pdf, 1561 КБ
Документация
pdf, 1570 КБ