FZT849TA

Фото 1/5 FZT849TA
Изображения служат только для ознакомления,
см. техническую документацию
94 руб.
Мин. кол-во для заказа 4 шт.
4 шт. на сумму 376 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024051182
Бренд: DIODES INC.

Описание

Описание Транзистор: NPN, биполярный, 30В, 7А, 1,6Вт, SOT223 Характеристики
Категория Транзистор
Тип биполярный
Вид NPN

Технические параметры

Brand Diodes Incorporated
Collector- Base Voltage VCBO 80 V
Collector- Emitter Voltage VCEO Max 30 V
Collector-Emitter Saturation Voltage 350 mV
Configuration Single
Continuous Collector Current 7 A
DC Collector/Base Gain Hfe Min 30 at 20 A, 2 V
DC Current Gain HFE Max 100
Emitter- Base Voltage VEBO 6 V
Factory Pack Quantity 1000
Gain Bandwidth Product FT 100 MHz
Manufacturer Diodes Incorporated
Maximum DC Collector Current 20 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-223-4
Packaging Cut Tape or Reel
Pd - Power Dissipation 3 W
Product Category Bipolar Transistors-BJT
Product Type BJTs-Bipolar Transistors
Series FZT849
Subcategory Transistors
Transistor Polarity NPN
Maximum Collector Base Voltage 80 V
Maximum Collector Emitter Voltage 30 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 100 MHz
Maximum Power Dissipation 3 W
Minimum DC Current Gain 100
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-223
Pin Count 3+Tab
Transistor Configuration Single
Transistor Type NPN
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Saturation Voltage: 350 mV
Configuration: Single
Continuous Collector Current: 7 A
DC Collector/Base Gain hfe Min: 30 at 20 A, 2 V
DC Current Gain hFE Max: 100
Emitter- Base Voltage VEBO: 7 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 7 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Pd - Power Dissipation: 3 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: FZT849
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 61 КБ
Datasheet
pdf, 631 КБ
Datasheet
pdf, 66 КБ
Datasheet FZT849TA
pdf, 667 КБ
Datasheet FZT849TA
pdf, 674 КБ