DFLS1150-7
![Фото 1/4 DFLS1150-7](https://static.chipdip.ru/lib/404/DOC022404306.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/613/DOC023613456.jpg)
![](https://static.chipdip.ru/lib/176/DOC004176163.jpg)
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
20 руб.
Мин. кол-во для заказа 19 шт.
от 100 шт. —
19 руб.
от 1000 шт. —
17 руб.
19 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 0.98 mm |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 2 uA |
Length | 2.8 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+175 C |
Package / Case | POWERDI-123 |
Packaging | Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | DFLS1150 |
Technology | Si |
Type | Schottky Diode |
Vf - Forward Voltage | 0.82 V |
Vrrm - Repetitive Reverse Voltage | 150 V |
Width | 1.78 mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DFLS1150 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 820 mV |
Vrrm - Repetitive Reverse Voltage: | 150 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 150 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.82 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 2 |
Peak Reverse Repetitive Voltage (V) | 150 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 820mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 150V |
Rectifier Type | Schottky Rectifier |