ST16C2550CQ48-F
![ST16C2550CQ48-F](https://static.chipdip.ru/lib/321/DOC043321737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Номенклатурный номер: 8024053509
Бренд: Maxlinear
Описание
8-Bit/VLIO UARTs MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 4 Mb/s |
Description/Function: | Dual UART; 16 bytes Tx and Rx FIFOs; Intel bus |
Factory Pack Quantity: | 250 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Memory Size: | 16 B |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.3 mA, 3 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Product: | VLIO UARTs |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.97 V |
Type: | UART with 16-Byte FIFO |
Техническая документация
Datasheet
pdf, 411 КБ