DMG2305UX-7

Фото 1/3 DMG2305UX-7
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Мин. кол-во для заказа 47 шт.
47 шт. на сумму 376 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024056473
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Continuous Drain Current (Id) @ 25В°C 4.2A
Power Dissipation-Max (Ta=25В°C) 1.4W
Rds On - Drain-Source Resistance 52mО© @ 4.2A,4.5V
Transistor Polarity P Channel
Vds - Drain-Source Breakdown Voltage 20V
Vgs - Gate-Source Voltage 900mV @ 250uA
Channel Mode Enhancement
Channel Type P
Maximum Continuous Drain Current 3.3 A
Maximum Drain Source Resistance 200 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -8 V, +8 V
Maximum Gate Threshold Voltage 0.9V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1.4 W
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 10.2 nC @ 4.5 V
Width 1.4mm
Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 34.7 ns
Id - Continuous Drain Current: 5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 1.4 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10.2 nC
Rds On - Drain-Source Resistance: 52 mOhms
Rise Time: 13.7 ns
Series: DMG2305
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 79.3 ns
Typical Turn-On Delay Time: 10.8 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 900 mV

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 118 КБ
Datasheet DMG2305UX-7
pdf, 411 КБ
Datasheet DMG2305UX-7
pdf, 419 КБ