C1206C102J1GAC

C1206C102J1GAC
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 36 шт.
от 100 шт.9 руб.
от 500 шт.7.10 руб.
36 шт. на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024057458
Бренд: Kemet Electronics

Описание

DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Технические параметры

Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 1
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Part # Aliases: C1206C102J1GAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: C0G Dielectric Commercial Grade MLCCs

Техническая документация

datasheet
pdf, 875 КБ