AP331AWG-7
![Фото 1/4 AP331AWG-7](https://static.chipdip.ru/lib/774/DOC043774778.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/316/DOC023316967.jpg)
![](https://static.chipdip.ru/lib/167/DOC004167429.jpg)
![](https://static.chipdip.ru/lib/397/DOC014397123.jpg)
29 руб.
Мин. кол-во для заказа 13 шт.
13 шт.
на сумму 377 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание IC: comparator; precision; Cmp: 1; SMT; SOT25; reel,tape; 200nA Характеристики
Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 36 |
Корпус | SOT25 |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Manufacturer Type | Differential Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Process Technology | Bipolar |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Input Offset Voltage (mV) | 8@5V |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3|9|12|5|15|18|24|28 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±15|±5|±12|±3|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Maximum Input Bias Current (uA) | 0.4@5V |
Typical Output Current (mA) | 16@5V |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Power Dissipation (mW) | 740 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Standard Package Name | SOT-23 |
Pin Count | 5 |
Supplier Package | SOT-25 |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Length | 3.1(Max) |
Package Width | 1.7(Max) |
PCB changed | 5 |
Lead Shape | Gull-wing |
Brand: | Diodes Incorporated |
Comparator Type: | Precision |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 400 nA |
Manufacturer: | Diodes Incorporated |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Package / Case: | SOT-25-5 |
Pd - Power Dissipation: | 740 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Series: | AP331 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Type: | Differential Comparator |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 8 mV |
Comparator Type | General Purpose |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Typical Dual Supply Voltage | ±1 →±18V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 2 → 36 V |
Typical Voltage Gain | 200 V/mV |
Width | 1.7mm |
Макс.напряжение питания, В | 36 |
Мин.напряжение питания, В | 2 |
Монтаж | SMD |
Техническая документация
Datasheet
pdf, 269 КБ
Datasheet
pdf, 276 КБ
Datasheet
pdf, 1680 КБ
Datasheet AP331AWRG-7
pdf, 269 КБ