HCPL-315J-000E
![Фото 1/2 HCPL-315J-000E](https://static.chipdip.ru/lib/917/DOC022917830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/609/DOC047609380.jpg)
1 460 руб.
1 шт.
на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
от 365 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024060094
Бренд: Broadcom Limited
Описание
Оптопара двухканальная драйвер затвора 5кВ 16SO
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Fall Time: | 100 ns |
If - Forward Current: | 16 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 500 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Output Type: | Open Collector |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 295 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 500 ns |
Rise Time: | 100 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Approvals | CSA, IEC/EN/DIN, UR |
Common Mode Transient Immunity (Min) | 15kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 500mA, 500mA |
Current - Peak Output | 600mA |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width), 12 Leads |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns |
Pulse Width Distortion (Max) | 300ns |
Rise / Fall Time (Typ) | 100ns, 100ns |
Series | - |
Supplier Device Package | 16-SO |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.6V |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 15V ~ 30V |
Case | SO16 |
Insulation voltage | 5kV |
Kind of output | IGBT driver |
Mounting | SMD |
Slew rate | 10kV/μs |
Type of optocoupler | optocoupler |