HLMP-3680
![Фото 1/2 HLMP-3680](https://static.chipdip.ru/lib/262/DOC008262642.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/522/DOC006522027.jpg)
130 руб.
Мин. кол-во для заказа 3 шт.
3 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024062971
Бренд: Broadcom Limited
Описание
Green 569nm LED Indication - Discrete 5V Radial
Технические параметры
Base Product Number | HLMP-3680 -> |
Color | Green |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 9.19mm |
HTSUS | 8541.40.2000 |
Lens Color | Green |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 1.6mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 3/4 |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 5V |
Wavelength - Dominant | 569nm |
Wavelength - Peak | 565nm |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 1.6 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | HLMP-3 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 5 V |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 569 nm |
Техническая документация
Datasheet
pdf, 139 КБ