BAV756DW-7-F
![Фото 1/2 BAV756DW-7-F](https://static.chipdip.ru/lib/639/DOC021639400.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC006514326.jpg)
22 руб.
Мин. кол-во для заказа 17 шт.
17 шт.
на сумму 374 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Диодная матрица 2 пары CA CC Стандартный 75 В 150 мА для поверхностного монтажа 6-TSSOP, SC-88, SOT-363
Технические параметры
Base Product Number | BAV756 -> |
Current - Average Rectified (Io) (per Diode) | 150mA |
Current - Reverse Leakage @ Vr | 2.5ВµA @ 75V |
Diode Configuration | 2 Pair CA + CC |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 4ns |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | SOT-363 |
Voltage - DC Reverse (Vr) (Max) | 75V |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
Brand: | Diodes Incorporated |
Configuration: | Quad |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 150 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-363 |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | BAV756 |
Subcategory: | Diodes и Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 2pF |
Maximum Forward Current | 300mA |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 75V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 4 |
Package Type | SOT-363(SC-88) |
Pin Count | 6 |
Width | 1.35mm |
Техническая документация
Datasheet
pdf, 115 КБ
Datasheet BAV756DW-7-F
pdf, 120 КБ