DMT6008LFG-7
![Фото 1/2 DMT6008LFG-7](https://static.chipdip.ru/lib/596/DOC016596186.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/808/DOC024808397.jpg)
78 руб.
Мин. кол-во для заказа 5 шт.
5 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Gate Drivers
Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.
Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.
Технические параметры
Channel Mode | Enhancement |
Channel Type | N |
Forward Diode Voltage | 1.2V |
Maximum Continuous Drain Current | 60 A |
Maximum Drain Source Resistance | 11.5 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Gate Threshold Voltage | 2V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 41 W |
Minimum Gate Threshold Voltage | 0.7V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI3333-8 |
Pin Count | 8 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 50.4 nC @ 10 V |
Width | 3.35mm |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 7 ns |
Id - Continuous Drain Current: | 13 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PowerDI3333-8 |
Pd - Power Dissipation: | 2.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 22.4 nC |
Rds On - Drain-Source Resistance: | 6.5 mOhms |
Rise Time: | 4.4 ns |
Series: | DMT60 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 24.4 ns |
Typical Turn-On Delay Time: | 7 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |