HCPL-817-36BE

Фото 1/2 HCPL-817-36BE
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Мин. кол-во для заказа 7 шт.
7 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024068249
Бренд: Broadcom Limited

Технические параметры

Brand: Broadcom/Avago
Configuration: 1 Channel
Current Transfer Ratio - Max: 260%
Current Transfer Ratio - Min: 130%
Current Transfer Ratio: 130%
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 18 us
If - Forward Current: 50 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 200 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: PDIP-4 Gull Wing
Packaging: Tube
Pd - Power Dissipation: 200 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 18 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 6 V
Case Gull wing 4
Collector-emitter voltage 70V
CTR@If 130-260%@5mA
Insulation voltage 5kV
Kind of output transistor
Manufacturer BROADCOM(AVAGO)
Mounting SMD
Number of channels 1
Turn-off time 3µs
Turn-on time 4µs
Type of optocoupler optocoupler

Техническая документация

Datasheet
pdf, 635 КБ