HSMF-A341-A00J1
![Фото 1/4 HSMF-A341-A00J1](https://static.chipdip.ru/lib/047/DOC026047561.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC031172746.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/047/DOC026047564.jpg)
370 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024070053
Бренд: Broadcom Limited
Описание
The HSMx-A3 series, from Avago Technologies, are a family of surface mount (SMT) tri-colour LED indicators.
Технические параметры
Dominant Wavelength | 470 nm |
Forward Voltage | 1.9 V, 3.4 V |
LED Colours | Green, Red |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 160 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Number of Pins | 4 |
Package Type | PLCC 4 |
Viewing Angle | 120 ° |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | RGB |
Lens Color: | Colorless |
Lens Dimensions: | 2.2 mm |
Lens Shape: | Round Flat |
Lens Transparency: | Clear |
Luminous Intensity: | 80 mcd, 160 mcd, 40 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | PLCC-4 |
Power Rating: | 72 mW, 120 mW, 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | RGB LEDs |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 1.9 V, 3.4 V, 3.4 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 626 nm, 525 nm, 470 nm |
LED Material | AlInGaP |