BZX84C16-7-F
![Фото 1/3 BZX84C16-7-F](https://static.chipdip.ru/lib/368/DOC028368813.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
3 руб.
Мин. кол-во для заказа 140 шт.
140 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 16V 300mW В±6% Surface Mount SOT-23-3
Технические параметры
Base Product Number | BZX84C16 -> |
Current - Reverse Leakage @ Vr | 100nA @ 11.2V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 40 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Tolerance | В±6% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 16V |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 350 mW |
Maximum Reverse Leakage Current | 100nA |
Maximum Zener Impedance | 200Ω |
Minimum Operating Temperature | -65 °C |
Nominal Zener Voltage | 16V |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Test Current | 5mA |
Typical Voltage Temperature Coefficient | 12.2mV/°C |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZX84C16 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 14 mV/C |
Voltage Tolerance: | 5.56% |
Vz - Zener Voltage: | 16 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 40 Ohms |
Техническая документация
Datasheet
pdf, 312 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 80 КБ
Datasheet BZX84C47-7-F
pdf, 314 КБ