DMN66D0LDW-7

DMN66D0LDW-7
Изображения служат только для ознакомления,
см. техническую документацию
5 руб.
Мин. кол-во для заказа 75 шт.
75 шт. на сумму 375 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024071153
Бренд: DIODES INC.

Описание

Power MOSFETs Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 3000
Id - Continuous Drain Current: 115 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOT-363-6
Pd - Power Dissipation: 250 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signals
Rds On - Drain-Source Resistance: 6 Ohms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 328 КБ