BAS16TW-7-F
![Фото 1/2 BAS16TW-7-F](https://static.chipdip.ru/lib/639/DOC021639400.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/380/DOC025380934.jpg)
5 руб.
Мин. кол-во для заказа 80 шт.
80 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
If - Forward Current | 150mA |
Peak Reverse Voltage | 75V |
Trr - Reverse Recovery Time | 4ns |
Vf - Forward Voltage | 1.25V @ 150mA |
Diode Configuration | Isolated |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 2pF |
Maximum Forward Current | 300mA |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 75V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 3 |
Package Type | SOT-363(SC-88) |
Pin Count | 6 |
Width | 1.35mm |
Brand: | Diodes Incorporated |
Configuration: | Triple |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 150 mA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 0.2 W |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | BAS16TW/MMBD4148TW |
Subcategory: | Diodes & Rectifiers |
Type: | Surface Mount Fast Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 100 V |