BAV199-7-F
![Фото 1/8 BAV199-7-F](https://static.chipdip.ru/lib/735/DOC043735666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/458/DOC004458815.jpg)
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
![](https://static.chipdip.ru/lib/994/DOC034994405.jpg)
![](https://static.chipdip.ru/lib/994/DOC034994413.jpg)
![](https://static.chipdip.ru/lib/199/DOC038199292.jpg)
![](https://static.chipdip.ru/lib/199/DOC038199300.jpg)
8 руб.
Мин. кол-во для заказа 50 шт.
50 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Диод: импульсный, SMD, 85В, 160мА, 3мкс, SOT23, Ufmax: 1,1В Характеристики
Категория | Диод |
Тип | импульсный |
Монтаж | SMD |
Мощность, Вт | 0.25 |
Корпус | DO214AC |
Технические параметры
If - Forward Current | 140mA |
Peak Reverse Voltage | 85V |
Vf - Forward Voltage | 1.1V @ 50mA |
Automotive | No |
Configuration | Dual Series |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.16 |
Maximum DC Reverse Voltage (V) | 85 |
Maximum Diode Capacitance (pF) | 2(Typ) |
Maximum Junction Ambient Thermal Resistance | 500°C/W |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 250 |
Maximum RMS Reverse Voltage (V) | 60 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 0.005@75V |
Peak Reverse Recovery Time (ns) | 3000 |
Peak Reverse Repetitive Voltage (V) | 85 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Type | Small Signal Switching Diode |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 160 mA |
Ir - Reverse Current: | 5 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 0.25 W |
Peak Reverse Voltage: | 85 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 3 us |
Series: | BAV199 |
Subcategory: | Diodes & Rectifiers |
Type: | Dual Surface Mount Low Leakage Diode |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 85 V |
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Number of Elements per Chip | 2 |