DMP2004K-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 руб.
Мин. кол-во для заказа 40 шт.
от 100 шт. —
8 руб.
40 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
P-канал 20 В 600 мА (Ta) 550 мВт (Ta) поверхностный монтаж SOT-23-3
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Product Category | Power MOSFET |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | P |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Voltage (V) | ±8 |
Maximum Gate Threshold Voltage (V) | 1 |
Maximum Continuous Drain Current (A) | 0.6 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 1 |
Maximum Drain Source Resistance (mOhm) | 900@4.5V |
Typical Input Capacitance @ Vds (pF) | 175(Max)@16V |
Maximum Power Dissipation (mW) | 550 |
Typical Fall Time (ns) | 19.2 |
Typical Rise Time (ns) | 4.3 |
Typical Turn-Off Delay Time (ns) | 20.2 |
Typical Turn-On Delay Time (ns) | 8.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 3 |
Supplier Package | SOT-23 |
Standard Package Name | SOT-23 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Length | 2.9 |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Base Product Number | DMP2004 -> |
Current - Continuous Drain (Id) @ 25В°C | 600mA (Ta) |
Drain to Source Voltage (Vdss) | 20V |
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V |
ECCN | EAR99 |
FET Type | P-Channel |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 175pF @ 16V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power Dissipation (Max) | 550mW (Ta) |
Rds On (Max) @ Id, Vgs | 900mOhm @ 430mA, 4.5V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±8V |
Vgs(th) (Max) @ Id | 1V @ 250ВµA |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 19.2 ns |
Id - Continuous Drain Current: | 600 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 550 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Rds On - Drain-Source Resistance: | 900 mOhms |
Rise Time: | 4.3 ns |
Series: | DMP2004 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 20.2 ns |
Typical Turn-On Delay Time: | 8.5 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 500 mV |