SP337EBEY-L

SP337EBEY-L
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
1 шт. на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
Номенклатурный номер: 8024075709
Бренд: Maxlinear

Описание

Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers: Industrial and Single Board Computers

Технические параметры

Data Rate 15 Mbps, 250 Mbps
Interface Standards RS-232, RS-422, RS-485
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Drivers per Line 256(RS-485), 8(RS-232), 8(RS-422)
Number of Receivers 2(RS-422), 5(RS-232)
Number of Receivers per Line 256(RS-485), 8(RS-232), 80(RS-422)
Number of Transceivers 2
Number of Transmitters 2(RS-422), 3(RS-232)
Package Type TSSOP
Pin Count 28
Power Supply Type Single
Receiver Signal Type Differential, Single Ended
Transmitter Signal Type Differential, Single Ended
Typical Single Supply Voltage 5 V
Width 4.5mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 986 КБ