D20V0L1B2WS-7
![Фото 1/2 D20V0L1B2WS-7](https://static.chipdip.ru/lib/306/DOC008306590.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/008/DOC021008606.jpg)
17 руб.
Мин. кол-во для заказа 23 шт.
23 шт.
на сумму 391 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
30V Clamp 3A (8/20Вµs) Ipp Tvs Diode Surface Mount SOD-323
Технические параметры
Applications | General Purpose |
Base Product Number | D20V0 -> |
Bidirectional Channels | 1 |
Capacitance @ Frequency | 10pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 3A (8/20Вµs) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
Power - Peak Pulse | 90W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-323 |
Type | Zener |
Voltage - Breakdown (Min) | 21V |
Voltage - Clamping (Max) @ Ipp | 30V |
Voltage - Reverse Standoff (Typ) | 20V (Max) |
Diode Configuration | Single |
Direction Type | Bi-Directional |
ESD Protection | Yes |
Maximum Clamping Voltage | 30V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 3A |
Maximum Reverse Leakage Current | 100nA |
Maximum Reverse Stand-off Voltage | 20V |
Minimum Breakdown Voltage | 21V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Peak Pulse Power Dissipation | 90W |
Pin Count | 2 |
Width | 1.4mm |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 21 V |
Cd - Diode Capacitance: | 15 pF |
Clamping Voltage: | 30 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 3 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-323-2 |
Pd - Power Dissipation: | 200 mW |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 90 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | D20V0 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 20 V |