ACPL-P343-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024078215
Бренд: Broadcom Limited
Описание
IGBT Gate Drive Optocouplers
Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 40 ns |
If - Forward Current: | 16 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 4 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Push-Pull |
Package / Case: | SO-6 Stretched |
Packaging: | Tube |
Pd - Power Dissipation: | 700 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 200 ns |
Rise Time: | 43 ns |
Subcategory: | Optocouplers |
Type: | IGBT Gate Driver Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Vr - Reverse Voltage: | 5 V |
Case | SO6 |
Insulation voltage | 3.75kV |
Kind of output | IGBT driver |
Manufacturer | BROADCOM(AVAGO) |
Mounting | SMD |
Number of channels | 1 |
Slew rate | 35kV/μs |
Turn-off time | 3µs |
Turn-on time | 43ns |
Type of optocoupler | optocoupler |
Техническая документация
Datasheet ACPL-W343-500E
pdf, 1469 КБ