APX803S-26SA-7
![Фото 1/3 APX803S-26SA-7](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/792/DOC012792583.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
21 руб.
Мин. кол-во для заказа 18 шт.
18 шт.
на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Технические параметры
Battery Backup Switching | No Backup |
Brand | Diodes Incorporated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Manual Reset | No Manual Reset |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Inputs Monitored | 1 Input |
Operating Supply Current | 10 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 2.67 V |
Package / Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Product Type | Supervisory Circuits |
Reset Delay Time | 240 ms |
Series | APX803S |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 2.63 V |
Type | Voltage Monitors |
Undervoltage Threshold | 2.59 V |
Watchdog Timers | No Watchdog |
Battery Backup Switching: | No Backup |
Brand: | Diodes Incorporated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 10 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.67 V |
Package / Case: | SOT-23-3 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 240 ms |
Series: | APX803S |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 2.59 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Active Time (ms) | 240(Typ) |
Maximum Reset Threshold Voltage (V) | 2.67 |
Maximum Supply Current (uA) | 10(Typ) |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.59 |
Monitored Voltage (V) | 5|3.3|3|2.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Reset Threshold Voltage (V) | 2.63 |
Watchdog Timer | No |