BC807-40W-7
![Фото 1/2 BC807-40W-7](https://static.chipdip.ru/lib/167/DOC004167175.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/530/DOC006530038.jpg)
6 руб.
Мин. кол-во для заказа 70 шт.
70 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Trans GP BJT PNP 45V 0.5A 200mW 3-Pin SOT-323 T/R
Технические параметры
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 700 mV |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 250 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-323-3 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | BC807 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector Cut-Off Current (nA) | 100 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.7@50mA@500mA |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum DC Collector Current (A) | 0.5 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum DC Current Gain | 250@100mA@1V|170@300mA@1V |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
Supplier Temperature Grade | Automotive |
Type | PNP |