1N4148WTQ-7

1N4148WTQ-7
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 34 шт.
34 шт. на сумму 374 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024084843
Бренд: DIODES INC.

Описание

Diode Small Signal Switching 0.25A Automotive 2-Pin SOD-523 T/R

Технические параметры

Automotive Yes
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Flat
Maximum Continuous Forward Current (A) 0.25
Maximum DC Reverse Voltage (V) 80
Maximum Diode Capacitance (pF) 2
Maximum Junction Ambient Thermal Resistance 833°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 150
Maximum RMS Reverse Voltage (V) 53
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 1@75V
Peak Reverse Recovery Time (ns) 4
Pin Count 2
PPAP Yes
Standard Package Name SOD
Supplier Package SOD-523
Supplier Temperature Grade Automotive
Type Small Signal Switching Diode
Diode Configuration Single
Forward Voltage (Vf@If) 1.25V@150mA
Rectified Current 125mA
Reverse Leakage Current 1uA@75V
Reverse Recovery Time (trr) 4ns
Reverse Voltage (Vr) 80V

Техническая документация

Datasheet
pdf, 715 КБ